356-011-420-102

Heilind Number:EDA356-011-420-102
Manufacturer:EDAC
Manufacturer Number:356-011-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-420-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal conductivity and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, you can count on seamless signal transmission. The single centerline row configuration with 11 positions offers versatility while maintaining a compact design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Trust in our connector for secure and efficient board-to-board connections in your next project.