356-011-420-107

Heilind Number:EDA356-011-420-107
Manufacturer:EDAC
Manufacturer Number:356-011-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-420-107

Detailed Description

For seamless connectivity in electronic devices, look no further than this Card Edge Connector. Designed for optimal performance, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. This connector, with a pitch of .156 inches and 11 positions, is ideal for single centerline row setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Trust in its 5A amperage capacity and straight mount orientation for efficient power and data transfer on your PCBs. Upgrade your connection solutions with this essential component.