356-011-420-108

Heilind Number:EDA356-011-420-108
Manufacturer:EDAC
Manufacturer Number:356-011-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-420-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a pitch of .156 inches and 11 positions, it offers reliable and efficient signal transmission. The connector's single centerline row configuration and straight mount orientation make it easy to integrate onto PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Upgrade your system with this essential component, a dependable choice for a wide range of applications.