356-011-420-112

Heilind Number:EDA356-011-420-112
Manufacturer:EDAC
Manufacturer Number:356-011-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-420-112

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The copper alloy contact material ensures reliable power transmission, with an amperage rating of 5 A. With 11 positions available in a single centerline row configuration, this connector is perfect for a variety of PCB applications. Its .156-inch pitch and straight mount orientation offer easy integration, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Trust in this essential component for seamless board-to-board connectivity in your projects.