356-011-420-158

Heilind Number:EDA356-011-420-158
Manufacturer:EDAC
Manufacturer Number:356-011-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-420-158

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 11 positions, it offers versatile connectivity options for your PCBs. The straight mount orientation and single centerline row spacing make it easy to integrate into your circuitry. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your devices with this essential component, perfect for efficient board-to-board connections.