356-011-420-168

Heilind Number:EDA356-011-420-168
Manufacturer:EDAC
Manufacturer Number:356-011-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-420-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of high-quality Copper Alloy, you can trust in reliable conductivity. Featuring 11 positions in a single centerline row configuration, this connector offers ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Whether for industrial or consumer electronics, this connector guarantees optimal performance in your circuitry. Upgrade your setup today with this essential component.