356-011-421-101

Heilind Number:EDA356-011-421-101
Manufacturer:EDAC
Manufacturer Number:356-011-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-421-101

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. The connector's Centerline Row configuration, with 11 positions, allows for seamless integration on your PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation and .156-inch pitch make installation a breeze. Elevate your product designs with this essential component.