356-011-421-103

Heilind Number:EDA356-011-421-103
Manufacturer:EDAC
Manufacturer Number:356-011-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-421-103

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of Copper Alloy for reliable conductivity. Its housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and durability even in harsh environments. With a pitch of .156 inches and a single centerline row design, it offers seamless integration onto your board. Boasting 11 positions and a 5A amperage, it's perfect for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.