356-011-421-104

Heilind Number:EDA356-011-421-104
Manufacturer:EDAC
Manufacturer Number:356-011-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-421-104

Detailed Description

Enhance the connectivity of your PCB with this versatile Card Edge Connector. Its sleek black design adds a professional touch to your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures longevity. With a 5A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. Featuring a convenient center row configuration with 11 positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and straight mount orientation make for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this connector for efficient and secure data transfer in your electronic projects.