356-011-421-112

Heilind Number:EDA356-011-421-112
Manufacturer:EDAC
Manufacturer Number:356-011-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-421-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 11 positions with a single centerline row layout, ensuring seamless compatibility with your setup. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining a sleek appearance. With a contact material of Copper Alloy, it ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Upgrade your system with this essential component for efficient and secure board-to-board connections.