356-011-421-158

Heilind Number:EDA356-011-421-158
Manufacturer:EDAC
Manufacturer Number:356-011-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-421-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable power transmission with an amperage of 5 A. Featuring 11 positions in a single centerline row configuration, it offers seamless integration onto your board. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connection solutions with this essential component for your projects.