MS27499E20F35SB L/C

Heilind Number:EDA356-011-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-520-107

Detailed Description

Introducing our versatile Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. With a sleek black finish, this connector not only enhances the aesthetics of your device but also ensures reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single centerline row with 11 contact positions, it facilitates efficient data transmission. The copper alloy contacts offer superior conductivity, while the .156-inch pitch allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in our high-quality connector to streamline your PCB assembly process and maintain optimal connectivity in your devices.