MS27499E20F35SC L/C

Heilind Number:EDA356-011-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-520-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a robust amperage rating of 5A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in all conditions. Featuring a single centerline row design with 11 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch allows for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is a versatile choice for various electronic setups. Upgrade your connectivity solutions today with this essential component.