MS27499E20F39P L/C

Heilind Number:EDA356-011-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20F39P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20F39P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-520-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design and robust UL 94V-0 Thermoplastic Polyester housing. Engineered with precision, this connector features 11 copper alloy contacts, ensuring reliable power distribution at an amperage of 5 A. Its compact form factor, with a single centerline row and .156-inch pitch, facilitates seamless integration onto your circuit board. With a straight mount orientation and operating temperature range of -40 to 105 °C, it guarantees optimal performance even in demanding environments. Elevate your electronic setups with this essential component, a must-have in any connector toolkit.