| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E20F39PB L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-011-521-101 |
MS27499E20F39PB L/C
| Heilind Number: | EDA356-011-521-101 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E20F39PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this essential Card Edge Connector in sleek black. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliability in any application. With a pitch of .156 inches and 11 positions, it provides secure and precise connections. The straight mount orientation and single centerline row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of electronic setups. Upgrade your system with this indispensable component.

