MS27499E20F39PD L/C

Heilind Number:EDA356-011-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20F39PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20F39PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamlessly linking electronic devices. Designed for optimal performance, this connector features a black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a contact material made of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity and signal transmission. With 11 positions arranged in a single centerline row, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronics assembly with this essential component, perfect for board-to-board connections.