| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E20F39S L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-011-521-104 |
MS27499E20F39S L/C
| Heilind Number: | EDA356-011-521-104 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E20F39S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this Black Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable power transmission. Featuring a single centerline row and 11 copper alloy contact positions, it ensures seamless data transfer. The .156-inch pitch and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your setup with this essential connector for superior board-to-board connectivity.

