MS27499E20F39SA L/C

Heilind Number:EDA356-011-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20F39SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20F39SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. Featuring a single centerline row configuration with 11 copper alloy contact positions, it offers reliable power transmission with an amperage rating of 5 A. The .156-inch pitch and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Elevate your electronic assemblies with this essential component.