MS27499E20F39SB L/C

Heilind Number:EDA356-011-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20F39SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20F39SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless integration. Designed for optimal performance, this connector boasts a 5 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 11 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees low resistance and secure connections. Its single centerline row layout and straight mount orientation make for easy and convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity game with this essential component.