MS27499E20F39SD L/C

Heilind Number:EDA356-011-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20F39SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20F39SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-521-168

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for up to 11 positions, all housed neatly in a single centerline row. The .156-inch pitch and straight mount orientation offer easy installation, while the 5A amperage capacity provides ample power transmission. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for any electronics project. Upgrade your connectivity solutions today with this premium Card Edge Connector.