MS27499E20F41P L/C

Heilind Number:EDA356-011-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20F41P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20F41P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-521-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both reliability and visual appeal. With a 5 A amperage and copper alloy contacts, it ensures efficient power transmission. Featuring 11 positions in a single centerline row, it offers ample connectivity options while maintaining a compact footprint. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for a wide range of applications in the electronics industry. Trust in this connector for high-performance and durable board-to-board connections.