356-012-400-101

Heilind Number:EDA356-012-400-101
Manufacturer:EDAC
Manufacturer Number:356-012-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-400-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a 5A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single centerline row with 12 positions, this connector ensures efficient data transfer. The copper alloy contact material guarantees reliable conductivity, even in challenging environments. With a pitch of .156 inches and straight mount orientation, it offers versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Explore its potential in optimizing your device's functionality today.