356-012-400-102

Heilind Number:EDA356-012-400-102
Manufacturer:EDAC
Manufacturer Number:356-012-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-400-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, with a pitch of .156 inches for precise alignment. With twelve positions in a single centerline row, this connector offers seamless integration for your electronic devices. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Plus, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this cutting-edge connector.