356-012-400-103

Heilind Number:EDA356-012-400-103
Manufacturer:EDAC
Manufacturer Number:356-012-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-400-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and efficient power delivery. With a 5 A amperage rating and an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in demanding environments. Featuring 12 positions in a single centerline row configuration, it offers versatility for various applications. The sleek black design adds a professional touch to your setup. Trust in this connector for robust and dependable connectivity solutions.