356-012-400-104

Heilind Number:EDA356-012-400-104
Manufacturer:EDAC
Manufacturer Number:356-012-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-400-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durable and secure performance. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting a single centerline row configuration, it offers easy installation with its straight mount orientation. The 12-position design provides ample connectivity options, while the .156-inch pitch allows for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect choice for various applications in the electronics industry. Trust in its reliability for seamless board-to-board connections in your projects.