356-012-400-107

Heilind Number:EDA356-012-400-107
Manufacturer:EDAC
Manufacturer Number:356-012-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-400-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring a single centerline row with 12 positions and a pitch of .156 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.