356-012-400-112

Heilind Number:EDA356-012-400-112
Manufacturer:EDAC
Manufacturer Number:356-012-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-400-112

Detailed Description

Enhance connectivity on your circuit board with our sleek Card Edge Connector. Designed for seamless integration, this black connector ensures reliable power delivery with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. Featuring a single centerline row with 12 positions, it facilitates efficient data transmission. The copper alloy contact material and .156-inch pitch optimize signal conductivity. Suitable for a wide range of applications, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.