356-012-400-158

Heilind Number:EDA356-012-400-158
Manufacturer:EDAC
Manufacturer Number:356-012-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-400-158

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. Its 12 positions, arranged in a single centerline row, offer seamless integration for your electronic components. The .156-inch pitch and straight mount orientation provide easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in various environments. Upgrade your connector setup with this essential component, perfect for a wide range of applications in the electronics industry.