356-012-400-168

Heilind Number:EDA356-012-400-168
Manufacturer:EDAC
Manufacturer Number:356-012-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-400-168

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Featuring a single centerline row with 12 positions and a pitch of .156 inches, it ensures secure and efficient board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees high performance even in demanding environments, with a contact material of Copper Alloy for superior conductivity. With a straight mount orientation and an operating temperature range from -40 to 105°C, this connector is designed for reliable use in a wide range of applications. Upgrade your setup with this essential component for seamless and robust connectivity.