356-012-420-101

Heilind Number:EDA356-012-420-101
Manufacturer:EDAC
Manufacturer Number:356-012-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-420-101

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration on PCBs. Its sleek black finish adds a touch of modernity, while its UL 94V-0 Thermoplastic Polyester housing ensures durability. With a 5 A amperage, it offers reliable power transmission, making it ideal for various electronic applications. Featuring a single Centerline Row, copper alloy contacts, and a .156-inch pitch, it guarantees secure and efficient data transfer. With 12 positions and straight mount orientation, it provides ample connectivity options and ease of installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Perfect for board-to-board connections, this connector is a must-have for any electronic project.