356-012-420-104

Heilind Number:EDA356-012-420-104
Manufacturer:EDAC
Manufacturer Number:356-012-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-420-104

Detailed Description

Enhance your circuit connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With a standard pitch of .156 inches and a single centerline row configuration, it seamlessly integrates into your PCB setup. Boasting 12 positions and a 5A amperage rating, it's perfect for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures consistent functionality in various environments. Upgrade your system with this essential component, a must-have in any electronic assembly.