356-012-420-107

Heilind Number:EDA356-012-420-107
Manufacturer:EDAC
Manufacturer Number:356-012-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-420-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a 5A amperage rating, it can handle high power demands with ease. The Copper Alloy contact material guarantees reliable signal transmission, while the .156" pitch and single centerline row configuration provide seamless integration onto your PCB. Boasting 12 positions in a straight mount orientation, it offers ample connection possibilities. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.