356-012-420-108

Heilind Number:EDA356-012-420-108
Manufacturer:EDAC
Manufacturer Number:356-012-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-420-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient power transmission. The connector boasts a single centerline row with 12 positions, perfect for intricate circuitry setups. Its .156-inch pitch and straight mount orientation offer easy installation, while its operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this essential component for your electronic projects.