356-012-420-112

Heilind Number:EDA356-012-420-112
Manufacturer:EDAC
Manufacturer Number:356-012-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-420-112

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for optimum functionality, this connector features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring long-lasting durability. With a low amperage of 5 A and a contact material of Copper Alloy, it guarantees reliable power transmission. The center row configuration with a single centerline row spacing of .156 in offers seamless integration within your PCB setup. Boasting 12 positions, this connector allows for multiple connections, while its straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for professionals and hobbyists alike, this Card Edge Connector is a must-have in your toolkit.