356-012-420-168

Heilind Number:EDA356-012-420-168
Manufacturer:EDAC
Manufacturer Number:356-012-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-420-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek Black. Engineered for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, ensuring reliable power transfer. With a pitch of .156 inches and 12 positions arranged in a single centerline row, it offers seamless integration for your electronic projects. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and center row spacing make installation a breeze. Elevate your connector game with this essential component, perfect for board-to-board connections.