356-012-421-101

Heilind Number:EDA356-012-421-101
Manufacturer:EDAC
Manufacturer Number:356-012-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-421-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic systems. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity. The connector offers 12 positions in a single centerline row, perfect for streamlined installations. Operating at a temperature range of -40 to 105 °C, it's ideal for both standard and challenging environments. Trust in its 5A amperage to power your devices effortlessly. Upgrade your connector game with this essential component.