356-012-421-102

Heilind Number:EDA356-012-421-102
Manufacturer:EDAC
Manufacturer Number:356-012-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-421-102

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed for optimal performance. With a 5 A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring a single centerline row with 12 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch further enhance its functionality. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. A must-have in any connector setup, it's ideal for a seamless board-to-board connection. Upgrade your system with this high-quality component.