356-012-421-104

Heilind Number:EDA356-012-421-104
Manufacturer:EDAC
Manufacturer Number:356-012-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-421-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission. With a pitch of .156 inches and 12 positions, this connector offers seamless integration with your electronic setup. Its straight mount orientation and single centerline row spacing make installation a breeze. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's perfect for diverse industrial applications. Elevate your connectivity experience with this essential component.