356-012-421-107

Heilind Number:EDA356-012-421-107
Manufacturer:EDAC
Manufacturer Number:356-012-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-421-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for efficiency, this connector features a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring safety and performance. With a sleek black finish, it effortlessly blends in with your setup. Engineered for optimal conductivity, it boasts copper alloy contacts and can handle an amperage of 5 A. The 12-position connector with a .156-inch pitch offers versatility for various applications. Its single centerline row design allows for easy installation, while the straight mount orientation ensures a secure fit. Operating smoothly in a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Upgrade your connectivity with this essential component, a must-have in any electronics setup.