356-012-421-108

Heilind Number:EDA356-012-421-108
Manufacturer:EDAC
Manufacturer Number:356-012-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-421-108

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a rated amperage of 5 A and contact material crafted from Copper Alloy, it guarantees reliable power transmission. Featuring a single centerline row with 12 positions and a pitch of .156 inches, it offers efficient signal transfer in any application. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Ideal for PCB connectors, this component is a crucial link in connecting boards for optimal performance.