356-012-421-112

Heilind Number:EDA356-012-421-112
Manufacturer:EDAC
Manufacturer Number:356-012-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-421-112

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in PCB setups. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it guarantees reliable power transmission. The contact points are crafted from high-quality Copper Alloy, promoting efficient signal transfer. Boasting a pitch of .156 inches and accommodating 12 positions, it offers ample connectivity options. Its single-center row layout and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Trust in its performance for seamless board-to-board connections.