356-012-421-168

Heilind Number:EDA356-012-421-168
Manufacturer:EDAC
Manufacturer Number:356-012-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-421-168

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a current rating of 5 A, it facilitates efficient power transfer. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and single centerline row configuration allow for easy installation onto your PCB. Boasting 12 positions and straight-mount orientation, this connector offers seamless integration for your circuitry needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications in the electronics industry. Trust in our high-quality connector for dependable and consistent performance in your projects.