356-012-421-178

Heilind Number:EDA356-012-421-178
Manufacturer:EDAC
Manufacturer Number:356-012-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-421-178

Detailed Description

Enhance your printed circuit board connections with this high-quality Card Edge Connector in sleek black. Designed for precise alignment and reliable performance, it features a single centerline row with 12 positions and a .156-inch pitch. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety, ensuring optimal protection in various environments. With a copper alloy contact material, it guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component for seamless board-to-board connections.