356-012-500-101

Heilind Number:EDA356-012-500-101
Manufacturer:EDAC
Manufacturer Number:356-012-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-500-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-500-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient power transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable performance. The connector offers 12 positions with a pitch of .156 inches, perfect for seamless integration on your PCBs. Its single centerline row spacing and straight mount orientation make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your device's connectivity with this essential component.