356-012-500-102

Heilind Number:EDA356-012-500-102
Manufacturer:EDAC
Manufacturer Number:356-012-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-500-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both durability and style. With a contact material of Copper Alloy, it guarantees optimal conductivity for your devices. Featuring 12 positions in a single centerline row, it facilitates efficient data transfer. The .156-inch pitch and 5A amperage make it suitable for high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.