356-012-500-158

Heilind Number:EDA356-012-500-158
Manufacturer:EDAC
Manufacturer Number:356-012-500-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-500-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-500-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 5A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The centerline row configuration with 12 positions allows for seamless board-to-board connections. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for streamlined and secure electronic connections.