MS27499E20F41S L/C

Heilind Number:EDA356-012-500-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20F41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20F41S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-500-168

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for optimal performance, it boasts a sleek Black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 5 A and Copper Alloy contact material, it ensures reliable power transmission. Featuring a Center row configuration and a .156-inch pitch, it offers seamless integration on your PCB. The 12-position layout and Straight mount orientation make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronics toolkit. Elevate your connectivity solutions with this high-quality component.