MS27499E20F41SB L/C

Heilind Number:EDA356-012-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20F41SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20F41SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-520-103

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 5 A, it offers efficient power transmission. The Copper Alloy contact material guarantees high conductivity, while the .156-inch pitch and single centerline row configuration accommodate precise board-to-board connections. Boasting 12 positions, this straight-mount connector is perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is a versatile and essential component for your PCB assemblies. Upgrade your connectivity solutions with this top-quality connector.