356-012-520-104

Heilind Number:EDA356-012-520-104
Manufacturer:EDAC
Manufacturer Number:356-012-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-520-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-520-104

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for your PCB setup. Engineered for durability, the housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, you can count on efficient conductivity. The connector is designed with a single centerline row, ideal for precise connections. Boasting 12 positions and a pitch of .156 inches, it provides ample room for your components. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your connectivity solutions with this essential component.