MS27499E20F41SC L/C

Heilind Number:EDA356-012-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20F41SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20F41SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-520-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic devices. The straight mount orientation and single centerline row spacing make for easy installation, while the twelve positions offer ample room for connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Elevate your connectivity game with this essential component, a must-have for any electronic project.